4323210000

Weidmuller
470-4323210000
4323210000

Mfr.:

Description:
Electrical Enclosure Accessories RKDG D11 PT6

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 10

Stock:
10 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,74 € 4,74 €
4,33 € 43,30 €
4,28 € 4.280,00 €

Product Attribute Attribute Value Select Attribute
Weidmuller
Product Category: Electrical Enclosure Accessories
Sealing Accessories
Sealing Insert
46.7 mm
18 mm
33.8 mm
Black
Brand: Weidmuller
IP Rating: IP65
Material: Ethylene Propylene Diene Monomer Rubber (EPDM)
Product Type: Electrical Enclosures
Factory Pack Quantity: 10
Subcategory: Enclosures, Racks and Boxes
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
4016930090
CNHTS:
4016999090
USHTS:
4016935050
JPHTS:
401693000
KRHTS:
4016930000
BRHTS:
40169300
ECCN:
EAR99
Origin Classifications
Country of Origin:
Czech Republic
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
WEIDMULLER