4061610000

Weidmuller
470-4061610000
4061610000

Mfr.:

Description:
Industrial Relays MICROSERIES 12V,1CO

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
11,56 € 11,56 €
10,86 € 108,60 €
9,47 € 189,40 €
9,18 € 550,80 €
8,59 € 859,00 €
8,35 € 2.171,00 €
8,01 € 4.005,00 €
7,89 € 7.890,00 €
2.500 Quote

Product Attribute Attribute Value Select Attribute
Weidmuller
Product Category: Industrial Relays
RoHS:  
Through Hole
Solid State Relays
Pluggable Module
Solder Pin
1 Form C (SPDT-NO, NC)
6 A
Solder Pin
Non-Latching
12 VDC
847 Ohms
14 mA
250 VAC, 250 VDC
Silver Nickel (AgNi)
IP67
REL
15 mm
5 mm
28 mm
Bulk
Brand: Weidmuller
Power Consumption: 170 mW
Product Type: Industrial Relays
Factory Pack Quantity: 20
Subcategory: Relays
Unit Weight: 500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536490099
CNHTS:
8536490090
USHTS:
8536410020
ECCN:
EAR99
Origin Classifications
Country of Origin:
Czech Republic
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.