3124650000

Weidmuller
470-3124650000
3124650000

Mfr.:

Description:
Fixed Terminal Blocks Printed circuit board terminals, PCB terminal, THT/THR solder connection, Pitch in mm (P): 7.50 mm, Number of poles: 6, Tube

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 11

Stock:
11 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,07 € 8,07 €
5,72 € 57,20 €
5,04 € 126,00 €
4,63 € 231,50 €
4,39 € 439,00 €
3,94 € 985,00 €
3,74 € 1.870,00 €
3,59 € 3.590,00 €

Product Attribute Attribute Value Select Attribute
Weidmuller
Product Category: Fixed Terminal Blocks
RoHS:  
6 Position
7.5 mm
PCB Mount
32 A
600 V
20 AWG
12 AWG
PCB Mount
Straight
Black
Omnimate 4.0 MTS 7
Tube
Brand: Weidmuller
Contact Material: Copper Alloy
Contact Plating: Tin
Flammability Rating: UL 94 V-0
Product: Fixed Terminal Blocks
Product Type: Fixed Terminal Blocks
Subcategory: Terminal Blocks
Termination Style: Through Hole
Tradename: Omnimate
Wire Orientation: Straight
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8536904000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

OMNIMATE® 4.0 MTS 7 SNAP IN Terminal Blocks

Weidmuller OMNIMATE® 4.0 MTS 7 SNAP IN Terminal Blocks are 7.50mm-pitch terminal blocks with a SNAP IN connection feature that speeds up the wiring process. SNAP IN connection is the fastest connection technology, delivered ready to be wired without any additional tools. These Weidmuller terminal blocks reduce cabling effort across a wide range of applications, simplify maintenance, and accelerate automation processes.