3035650000

Weidmuller
470-3035650000
3035650000

Mfr.:

Description:
Solar Connectors / Photovoltaic Connectors Photovoltaics, Plug-in connector, female

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 271

Stock:
271 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,85 € 2,85 €
2,59 € 25,90 €
2,55 € 63,75 €
2,16 € 216,00 €
1,99 € 597,00 €
1,93 € 965,00 €
1,68 € 1.680,00 €
1,57 € 3.925,00 €
1,50 € 7.500,00 €

Product Attribute Attribute Value Select Attribute
Weidmuller
Product Category: Solar Connectors / Photovoltaic Connectors
RoHS:  
Photovoltaic Connector
Cable
Crimp
IP2x, IP65, IP67
Brand: Weidmuller
Current Rating: 35 A
Gender: Female
Number of Positions: 1 Position
Product Type: Solar Connectors / Photovoltaic Connectors
Series: WM4C
Factory Pack Quantity: 100
Subcategory: Solar Connectors / Photovoltaic Connectors
Voltage Rating: 1.5 kVDC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8538908180
JPHTS:
853890000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

WM4C UL Photovoltaic Connectors

Weidmuller WM4C UL Photovoltaic (PV) Connectors provide a reliable, long-lasting connection and increase operational efficiency in PV systems. The WM4C series includes an anti-tampering locking mechanism to ensure a secure connection and prevent power loss from the panels. These Weidmuller connectors are rated up to 1500VDC and ideal for cable coupling or panel receptacle applications.