3025590000

Weidmuller
470-3025590000
3025590000

Mfr.:

Description:
Power Supplies - DIN Rail Mount PRO ECO 480W 24V 20A II Switch-mode power supply, 480W 24V 20A

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 26

Stock:
26 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
273,58 € 273,58 €
244,01 € 2.440,10 €

Product Attribute Attribute Value Select Attribute
Weidmuller
Product Category: Power Supplies - DIN Rail Mount
RoHS:  
3-Phase / Three Phase
480 W
450 VDC to 800 VDC
1 Output
24 VDC
20 A
Industrial
125 mm (4.921 in)
59 mm (2.323 in)
130 mm (5.118 in)
PROeco II
Brand: Weidmuller
Dimensions: 125 mm x 59 mm x 130 mm
Isolation Voltage: 4 kV
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 25 C
Mounting Style: DIN Rail Mount
Open Frame/Enclosed: Enclosed
Product: Switch Mode Power Supplies
Product Type: DIN Rail Power Supplies
Factory Pack Quantity: 1
Subcategory: AC-DC Power Supply
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504408390
CAHTS:
8504409093
USHTS:
8504409530
KRHTS:
8504401090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PROeco II Power Supplies

Weidmuller PROeco II Power Supplies are next-generation power supplies with SNAP IN technology. The models with SNAP IN technology provide fast connection technology with added serviceability and reduced wiring effort. PROeco II SNAP IN models are made for productivity-focused applications, such as OEM machine building, industrial automation and robotics, material handling, building automation, and energy applications.