2941480000

Weidmuller
470-2941480000
2941480000

Mfr.:

Description:
DIN Rail Terminal Blocks SFS 4 2C BK

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 125

Stock:
125 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,44 € 10,44 €
7,42 € 74,20 €
6,57 € 164,25 €
6,05 € 302,50 €
5,76 € 576,00 €
5,22 € 1.305,00 €
4,99 € 2.495,00 €

Product Attribute Attribute Value Select Attribute
Weidmuller
Product Category: DIN Rail Terminal Blocks
RoHS:  
Fuse Terminal Block
2 Position
6.3 A
250 V
Black
Thermoplastic (TP)
UL 94 V-0
DIN Rail
20 AWG
12 AWG
79.1 mm
6.1 mm
67.7 mm
SNAP IN
Brand: Weidmuller
Maximum Operating Temperature: + 130 C
Minimum Operating Temperature: - 60 C
Product Type: DIN Rail Terminal Blocks
Factory Pack Quantity: 50
Subcategory: Industrial Terminal Blocks
Wire Gauge Range: 20 AWG to 12 AWG
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536901000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
MXHTS:
8536902800
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Klippon® Connect SNAP IN Terminal Blocks

Weidmuller Klippon® Connect SNAP IN Terminal Blocks feature easy-to-use construction and require low mating forces due to the simple insertion of the stripped conductor. The stripped fine-stranded conductors only need to be inserted into the connection point, and the connection point snaps shut with an audible click to ensure correct connection. When releasing the connection, press the green pusher for easy disconnect. These terminal blocks provide a vibration-resistant, gas-tight connection with copper power rails and a stainless steel spring. Weidmuller Klippon Connect SNAP IN Terminal Blocks are compatible with accessories of the Klippon Connect A series and are ideal for the connection of flexible and fine-stranded conductors with and without ferrules.