2913790000

Weidmuller
470-2913790000
2913790000

Mfr.:

Description:
Pluggable Terminal Blocks MTS 5/10 V T4 B T

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 16

Stock:
16 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,55 € 8,55 €
5,87 € 58,70 €
5,25 € 105,00 €
4,39 € 219,50 €
4,15 € 415,00 €
3,92 € 784,00 €
3,82 € 1.910,00 €

Product Attribute Attribute Value Select Attribute
Weidmuller
Product Category: Pluggable Terminal Blocks
RoHS:  
PCB Terminals
10 Position
5 mm
Snap-In
Solder Pin
Through Hole
18.5 A, 48.2 A
400 V, 420 V
20 AWG
12 AWG
Black
Omnimate 4.0 MTS
Brand: Weidmuller
Contact Material: Copper Magnesium (CuMg)
Contact Plating: Tin
Flammability Rating: UL 94 V-0
Height: 18.85 mm
Housing Material: Polyamide (PA)
Length: 45 mm
Mounting Angle: Vertical
Product Type: Pluggable Terminal Blocks
Factory Pack Quantity: 10
Subcategory: Terminal Blocks
Tradename: Omnimate
Width: 13.2 mm
Wire Orientation: Top
Part # Aliases: MTS 5/10 V T4 B T
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536901000
USHTS:
8536904000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Omnimate® 4.0 MTS 5 Pluggable Terminal Blocks

Weidmuller Omnimate® 4.0 MTS 5 Pluggable Terminal Blocks feature SNAP-IN technology and connect devices more efficiently - fast, flexible, and digital. These terminal blocks are of the MTS 5 product series, are highly compact, and enable the quickest signal connection in device connectivity. The innovative SNAP-IN connection technology allows various conductors to be connected quickly without wire-end ferrules. These terminals offer the Omnimate 4.0 modular concept that helps the products be individually configured on the web configurator. These terminals operate at -50°C to 120°C temperature range, -50°C to 70°C installation temperature range, and 18.5A to 66.1A current rating.