2913620000

Weidmuller
470-2913620000
2913620000

Mfr.:

Description:
Pluggable Terminal Blocks MTS 5/04 H T4 B T

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 148

Stock:
148 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,08 € 4,08 €
2,75 € 27,50 €
2,32 € 55,68 €
2,12 € 101,76 €
1,97 € 236,40 €
1,69 € 446,16 €
1,62 € 816,48 €
1,57 € 1.582,56 €
1,53 € 3.855,60 €

Product Attribute Attribute Value Select Attribute
Weidmuller
Product Category: Pluggable Terminal Blocks
RoHS:  
PCB Terminals
4 Position
5 mm
Snap-In
Solder Pin
Through Hole
10 A, 18.5 A
420 V, 300 V
20 AWG
12 AWG
Black
Omnimate 4.0 MTS
Brand: Weidmuller
Contact Material: Copper Magnesium (CuMg)
Contact Plating: Tin
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Flammability Rating: UL 94 V-0
Height: 16.7 mm
Housing Material: Polyamide (PA)
Length: 18.85 mm
Mounting Angle: Right Angle
Product Type: Pluggable Terminal Blocks
Factory Pack Quantity: 24
Subcategory: Terminal Blocks
Tradename: Omnimate
Width: 22.3 mm
Wire Orientation: Horizontal
Part # Aliases: MTS 5/04 H T4 B T
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536901000
CNHTS:
8536901100
USHTS:
8536904000
ECCN:
EAR99

Omnimate® 4.0 MTS 5 Pluggable Terminal Blocks

Weidmuller Omnimate® 4.0 MTS 5 Pluggable Terminal Blocks feature SNAP-IN technology and connect devices more efficiently - fast, flexible, and digital. These terminal blocks are of the MTS 5 product series, are highly compact, and enable the quickest signal connection in device connectivity. The innovative SNAP-IN connection technology allows various conductors to be connected quickly without wire-end ferrules. These terminals offer the Omnimate 4.0 modular concept that helps the products be individually configured on the web configurator. These terminals operate at -50°C to 120°C temperature range, -50°C to 70°C installation temperature range, and 18.5A to 66.1A current rating.