2908030000

Weidmuller
470-2908030000
2908030000

Mfr.:

Description:
Unmanaged Ethernet Switches IE-SW-BLB-05-5TX Network switch, unmanaged, Fast Ethernet, Number of ports: 5x RJ45, IP30, -40 C...75 C

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
103
Expected 7/9/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
134,92 € 134,92 €
130,62 € 1.306,20 €

Product Attribute Attribute Value Select Attribute
Weidmuller
Product Category: Unmanaged Ethernet Switches
RoHS:  
5 x RJ45
1 Gb/s
9 V
60 V
- 40 C
+ 75 C
40 mA
70 mm x 26 mm x 114 mm
Brand: Weidmuller
Operating Supply Voltage: 24 V
Product: Unmanaged Ethernet Switches
Product Type: Unmanaged Ethernet Switches
Series: BasicLine B
Subcategory: Ethernet & Communication Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8517620000
CAHTS:
8517620090
USHTS:
8517620020
JPHTS:
851762010
ECCN:
5A991.b.1
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Basic Line B Unmanaged Switches

Weidmuller Basic Line Series B Unmanaged Switches offer a cost-effective alternative to managed switches, providing five to 24 ports with fast Ethernet, Gigabit, and SFP interfaces for fiber optics. These Weidmuller unmanaged switches support PROFINET CC-A and EtherNet/IP networks with features like quality of service, broadcast storm protection, and LLDP filtering. Designed for maximum efficiency, the Weidmuller Basic Line Series B switches are easy to install with tool-free, snap-in style mounting, push-in wiring, and plastic-free packaging. The robust design of this unmanaged switch series ensures high EMC compatibility, extended temperature ranges, and numerous certifications, making them suitable for a wide range of industrial applications.