2894060000

Weidmuller
470-2894060000
2894060000

Mfr.:

Description:
DIN Rail Terminal Blocks W2T 4 FS-FT-PE 10-36V BK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 100

Stock:
100 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
35,79 € 35,79 €
25,96 € 259,60 €
23,45 € 586,25 €
22,68 € 1.134,00 €
19,55 € 1.955,00 €
19,54 € 4.885,00 €

Product Attribute Attribute Value Select Attribute
Weidmuller
Product Category: DIN Rail Terminal Blocks
RoHS:  
Fuse Terminal Block
5 Position
6.3 A
36 V
Screw
Black
Wemid
UL 94 V-0
DIN Rail
22 AWG
12 AWG
99.5 mm
6.1 mm
106.5 mm
W2T
Brand: Weidmuller
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Maximum Operating Temperature: + 130 C
Minimum Operating Temperature: - 60 C
Product Type: DIN Rail Terminal Blocks
Factory Pack Quantity: 50
Subcategory: Terminal Blocks
Tradename: Klippon
Wire Gauge Range: 22 AWG to 12 AWG
Part # Aliases: W2T 4 FS-FT-PE 10-36V BK
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536901000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
MXHTS:
8536902800
ECCN:
EAR99