2893050000

Weidmuller
470-2893050000
2893050000

Mfr.:

Description:
DIN Rail Terminal Blocks W2C 4 FS 60-150V BL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 100

Stock:
100 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
15,08 € 15,08 €
10,75 € 107,50 €
9,58 € 239,50 €
8,96 € 448,00 €
8,69 € 869,00 €
8,26 € 2.065,00 €

Product Attribute Attribute Value Select Attribute
Weidmuller
Product Category: DIN Rail Terminal Blocks
RoHS:  
Fuse Terminal Block
2 Position
6.3 A
150 V
Screw
Blue
Wemid
UL 94 V-0
DIN Rail
24 AWG
10 AWG
75 mm
6.1 mm
60 mm
W2C
Brand: Weidmuller
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Maximum Operating Temperature: + 130 C
Minimum Operating Temperature: - 60 C
Product Type: DIN Rail Terminal Blocks
Factory Pack Quantity: 50
Subcategory: Terminal Blocks
Tradename: Klippon
Wire Gauge Range: 24 AWG to 10 AWG
Part # Aliases: W2C 4 FS 60-150V BL
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536901000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
MXHTS:
8536902800
ECCN:
EAR99