2892980000

Weidmuller
470-2892980000
2892980000

Mfr.:

Description:
DIN Rail Terminal Blocks W2C 4 FS 10-36V DB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 47

Stock:
47 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
15,08 € 15,08 €
10,84 € 108,40 €
8,72 € 436,00 €
8,45 € 845,00 €
8,26 € 2.065,00 €

Product Attribute Attribute Value Select Attribute
Weidmuller
Product Category: DIN Rail Terminal Blocks
RoHS:  
Fuse Terminal Block
2 Position
6.3 A
36 V
Screw
Wemid
UL 94 V-0
DIN Rail
24 AWG
10 AWG
75 mm
6.1 mm
60 mm
W2C
Brand: Weidmuller
Maximum Operating Temperature: + 130 C
Minimum Operating Temperature: - 60 C
Product Type: DIN Rail Terminal Blocks
Factory Pack Quantity: 50
Subcategory: Terminal Blocks
Tradename: Klippon
Wire Gauge Range: 24 AWG to 10 AWG
Part # Aliases: W2C 4 FS 10-36V DB
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536901000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
MXHTS:
8536902800
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Klippon® Connect W2C & W2T Terminal Blocks

Weidmuller Klippon® Connect W2C and W2T Terminal Blocks offer more flexibility in signal wiring and signal marshaling. These W2 terminal blocks are ideal for process industry automation, which requires flexible solutions for complicated production processes, including circuit diagrams. The W2C and W2T range of DCS marshaling terminal blocks is designed to solve the challenges of these complex circuit diagrams. Even last-minute changes are feasible. Designers can achieve maximum flexibility when connecting devices wired in the field, thanks to the single- and double-level arrangement of the terminal blocks, combined with the provision of the four essential functions (continuity, disconnect, fuse, and ground). An integrated protective ground contact allows rational shield connection from incoming field wires, while the standardized test points make automated testing and checking processes possible.