2874880000

Weidmuller
470-2874880000
2874880000

Mfr.:

Description:
DIN Rail Terminal Blocks S2C 4 PE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 15

Stock:
15 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,75 € 7,75 €
5,50 € 55,00 €
4,85 € 121,25 €
4,56 € 228,00 €
4,09 € 409,00 €
3,70 € 925,00 €

Product Attribute Attribute Value Select Attribute
Weidmuller
Product Category: DIN Rail Terminal Blocks
Feed Through Terminal Block
2 Position
1 kV
Screw
Green / Yellow
Wemid
UL 94 V-0
DIN Rail
20 AWG
12 AWG
41.5 mm
6.1 mm
62 mm
S-Series
Brand: Weidmuller
Maximum Operating Temperature: + 130 C
Minimum Operating Temperature: - 60 C
Product Type: DIN Rail Terminal Blocks
Factory Pack Quantity: 50
Subcategory: Industrial Terminal Blocks
Tradename: SNAP IN
Wire Gauge Range: 20 AWG to 12 AWG
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536901000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
MXHTS:
8536902800
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Germany
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

S-Series Terminal Blocks

Weidmuller S-Series Terminal Blocks feature SNAP IN technology that transforms control cabinet wiring through intuitive and simple handling. These terminal blocks include a reduction in cable preparation, accelerate wiring times, and lead to a more efficient installation process. The S-series terminal blocks offer 1000V rated voltage and 32A rated current and provide options for 2 to 4 connections. These terminal blocks operate at a temperature range of -60°C to 130°C. The S terminal blocks are available in a compact size with 6.1mm width, 41.5mm depth, and height less than 100mm.