2822770000

Weidmuller
470-2822770000
2822770000

Mfr.:

Description:
Circuit Breakers HB2125UC HYD.MCB UL489 2P,Curve1,25.0A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
67,63 € 67,63 €
58,66 € 293,30 €
55,57 € 388,99 €
46,31 € 2.593,36 €
43,23 € 4.539,15 €
43,22 € 10.891,44 €
2.506 Quote

Product Attribute Attribute Value Select Attribute
Weidmuller
Product Category: Circuit Breakers
RoHS:  
HB
Circuit Breakers
Hydraulic Magnetic
25 A
120 VAC, 240 VAC
80 VDC
2 Pole
Lever
- 40 C
+ 85 C
Non-Illuminated
Bulk
Brand: Weidmuller
Compliance: UL; VDE; CE
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: LS
Height: 98.4 mm
Length: 64.3 mm
Mounting Style: DIN Rail Mount
Factory Pack Quantity: 7
Subcategory: Circuit Breakers
Termination Style: Screw
Voltage Rating: 120 VAC, 240 VAC, 80 VDC
Width: 25.6 mm
Unit Weight: 110 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8536200090
USHTS:
8536200040
JPHTS:
853620000
KRHTS:
8536200000
BRHTS:
85362000
ECCN:
EAR99