2822060000

Weidmuller
470-2822060000
2822060000

Mfr.:

Description:
Circuit Breakers HB1206UC HYD.MCB UL489 1P,Curve2,6.0A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 11

Stock:
11 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
34,69 € 34,69 €
28,78 € 143,90 €
26,76 € 321,12 €
26,69 € 1.601,40 €
26,04 € 2.812,32 €
25,58 € 6.446,16 €
504 Quote

Product Attribute Attribute Value Select Attribute
Weidmuller
Product Category: Circuit Breakers
RoHS:  
HB
Circuit Breaker
Hydraulic Magnetic
6 A
240 VAC
80 VDC
1 Pole
Lever
- 40 C
+ 85 C
Non-Illuminated
Bulk
Brand: Weidmuller
Compliance: UL; VDE; CE
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: LS
Height: 98.4 mm
Length: 64.3 mm
Mounting Style: DIN Rail Mount
Factory Pack Quantity: 12
Subcategory: Circuit Breakers
Termination Style: Screw
Voltage Rating: 240 VAC, 80 VDC
Width: 12.8 mm
Unit Weight: 110 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8536200090
USHTS:
8536200040
JPHTS:
853620000
KRHTS:
8536200000
BRHTS:
85362000
ECCN:
EAR99

HB Miniature Hydraulic Magnetic Circuit Breakers

Weidmüller HB Miniature Hydraulic Magnetic Circuit Breakers feature modularity, ease of use, and space savings beyond that of conventional circuit breakers. The universal operational voltage ranges from 240VAC/80VDC (1 and 3 Pole) and 120VAC/240VAC/80VDC (2 Pole) are available in 0.5A to 32A in instantaneous, short, medium, and long delay curves. The HB Circuit Breakers are offered in a 13mm housing with a 4kV rated impulse withstand voltage and a -40°C to +85°C ambient operating temperature range.