2765600000

Weidmuller
470-2765600000
2765600000

Mfr.:

Description:
Plug-in Relays DRW273024LT

In Stock: 9

Stock:
9 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
19,87 € 19,87 €
18,75 € 187,50 €
16,68 € 333,60 €
16,37 € 818,50 €
15,96 € 1.596,00 €
15,73 € 3.146,00 €
15,58 € 7.790,00 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
Weidmuller
Product Category: Plug-in Relays
RoHS:  
Power Relays
DPDT (2 Form C)
PCB Mount
Brand: Weidmuller
Height: 36 mm
Length: 48 mm
Product Type: Industrial Relays
Factory Pack Quantity: 10
Subcategory: Relays
Width: 36 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541490000
CNHTS:
8536411090
USHTS:
8541498000
MXHTS:
8541499900
BRHTS:
85414900
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
WEIDMULLER