2753200000

Weidmuller
470-2753200000
2753200000

Mfr.:

Description:
Current Transformers - Industrial KCMA-42-750-1A-2.5VA-0.5

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
157,12 € 157,12 €
156,51 € 1.565,10 €
156,50 € 3.912,50 €
100 Quote

Product Attribute Attribute Value Select Attribute
Weidmuller
Product Category: Current Transformers - Industrial
RoHS:  
750 A
1 A
Free Hanging
2.5 VA
Brand: Weidmuller
Height: 96 mm
Length: 69 mm
Maximum Operating Temperature: + 50 C
Minimum Operating Temperature: - 5 C
Factory Pack Quantity: 1
Termination Style: Wire Leads
Width: 67 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8504314035
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
WEIDMULLER