2751100000

Weidmuller
470-2751100000
2751100000

Mfr.:

Description:
Terminal Block Tools & Accessories SEP 4C 2.5

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 860

Stock:
860 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,03 € 1,03 €
0,877 € 8,77 €
0,777 € 15,54 €
0,763 € 45,78 €
0,693 € 69,30 €
0,684 € 177,84 €
0,652 € 326,00 €
0,603 € 603,00 €
0,58 € 1.450,00 €

Product Attribute Attribute Value Select Attribute
Weidmuller
Product Category: Terminal Block Tools & Accessories
RoHS:  
Accessories
End Plate
Beige
Bulk
Brand: Weidmuller
Country of Assembly: Not Available
Country of Diffusion: RO
Country of Origin: RO
Material: Thermoplastic (TP)
Product Type: Terminal Block Tools & Accessories
Series: SNAP IN
Factory Pack Quantity: 20
Subcategory: Terminal Blocks
Tradename: Klippon
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
8538906000
JPHTS:
853890000
MXHTS:
8538900100
BRHTS:
85389090
ECCN:
EAR99

Klippon® Connect AITB Terminal Blocks

Weidmuller Klippon® Connect AITB Terminal Blocks and Accessories are an AITB modular terminal block system specially developed to meet the specific requirements and safety regulations for wiring in building installations. The Klippon Connect AITB components feature standardized test points enabling automated testing and checking processes. Maintenance and testing tasks can be carried out safely and quickly. The terminal blocks provide vibration-resistant, gas-tight connections to meet harsh environment requirements. Intuitive handling and a clear design allow terminal functions to be distinguished from each other instantly.