2741740000

Weidmuller
470-2741740000
2741740000

Mfr.:

Description:
Pluggable Terminal Blocks MPS 5/09 S F5 TN B B

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
13,30 € 13,30 €
8,24 € 82,40 €
7,65 € 191,25 €
7,12 € 256,32 €
6,97 € 752,76 €
6,76 € 1.703,52 €
6,67 € 3.361,68 €
6,64 € 6.693,12 €

Product Attribute Attribute Value Select Attribute
Weidmuller
Product Category: Pluggable Terminal Blocks
RoHS:  
Plugs
9 Position
5 mm
Plug
Through Hole
PCB Mount
14 A, 26.8 A
300 V, 400 V
20 AWG
14 AWG
Black
Omnimate 4.0 MPS
Brand: Weidmuller
Contact Material: Copper Alloy
Contact Plating: Tin
Flammability Rating: UL 94 V-0
Height: 15.5 mm
Housing Material: Polybutylene Terephthalate (PBT)
Length: 40 mm
Mounting Angle: Straight
Product Type: Pluggable Terminal Blocks
Factory Pack Quantity: 36
Subcategory: Terminal Blocks
Tradename: Omnimate
Width: 12.3 mm
Part # Aliases: MPS 5/09 S F5 TN B B
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536693000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

OMNIMATE® 4.0 MPS & MHS Pluggable Terminal Blocks

Weidmuller OMNIMATE® 4.0 MPS and MHS Pluggable Terminal Blocks are an efficient solution for continuous, digitalized device development. The Weidmuller OMNIMATE 4.0 combines super-fast wire connection technology, modular product design, and fast delivery. SNAP IN connection technology allows even flexible conductors without ferrules to be connected easily without tools. An indicator signals a secure connection both acoustically and visually.