2728110000

Weidmuller
470-2728110000
2728110000

Mfr.:

Description:
Current Transformers - Industrial KCMA-8-750-5A-2VA1

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
197,20 € 197,20 €

Product Attribute Attribute Value Select Attribute
Weidmuller
Product Category: Current Transformers - Industrial
750 A
5 A
DIN Rail
2 VA
Brand: Weidmuller
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Height: 198 mm
Length: 58 mm
Maximum Operating Temperature: -
Minimum Operating Temperature: -
Factory Pack Quantity: 1
Termination Style: Wire Leads
Width: 155 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8504314035
ECCN:
EAR99

FEATURED PRODUCTS
WEIDMULLER