2710170000

Weidmuller
470-2710170000
2710170000

Mfr.:

Description:
Terminal Block Tools & Accessories EP TTB 6

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 186

Stock:
186 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,03 € 1,03 €
0,946 € 9,46 €
0,802 € 16,04 €
0,774 € 77,40 €
0,628 € 163,28 €
0,603 € 301,50 €
0,575 € 575,00 €
0,554 € 1.385,00 €

Product Attribute Attribute Value Select Attribute
Weidmuller
Product Category: Terminal Block Tools & Accessories
RoHS:  
Accessories
End Plate
Terminal Block
Bulk
Brand: Weidmuller
Product Type: Terminal Block Tools & Accessories
Series: TTB
Factory Pack Quantity: 20
Subcategory: Terminal Blocks
Tradename: Klippon
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
3926909989
ECCN:
EAR99
Origin Classifications
Country of Origin:
Romania
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Klippon® Connect TTB Terminal Block System

Weidmuller Klippon® Connect TTB Terminal Block System is designed for the simple, fast, and safe wiring of current and voltage transformers. The Klippon Connect TTB range meets the connection requirements of transmission and distribution (T&D) applications. This series enables easy and safe wiring - even within complex circuits. Once installed, all function- and safety-relevant components are permanently connected to the terminal block. The TTB product range also helps to prevent errors during operation, which increases plant availability and extends the life cycle of the control cabinet. Weidmuller Klippon Connect TTB Terminal Block System features push-in or screw connection technology and an integrated single-stage forced short circuit mechanism for 100% safe handling.

Klippon® Connect AITB Terminal Blocks

Weidmuller Klippon® Connect AITB Terminal Blocks and Accessories are an AITB modular terminal block system specially developed to meet the specific requirements and safety regulations for wiring in building installations. The Klippon Connect AITB components feature standardized test points enabling automated testing and checking processes. Maintenance and testing tasks can be carried out safely and quickly. The terminal blocks provide vibration-resistant, gas-tight connections to meet harsh environment requirements. Intuitive handling and a clear design allow terminal functions to be distinguished from each other instantly.