2701550010

Weidmuller
470-2701550010
2701550010

Mfr.:

Description:
Ethernet Cables / Networking Cables IE-C6FP8LV0010M40M40-V

Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,07 € 9,07 €
7,40 € 74,00 €
6,90 € 172,50 €
6,61 € 330,50 €
6,38 € 638,00 €
6,30 € 1.575,00 €

Product Attribute Attribute Value Select Attribute
Weidmuller
Product Category: Ethernet Cables / Networking Cables
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Patch Cord
RJ45
8 Position
RJ45
8 Position
Male / Male
1 m (3.281 ft)
Violet
IP20
30 VAC, 42.4 VDC
Brand: Weidmuller
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: HU
Current Rating: 1 A
Description/Function: Assembled IE, Cabinet Line Cat 6a Patch Cable
Housing Material: Plastic
Jacket Material: Low Smoke Zero Halogen (LSZH)
Product Type: Ethernet Cables / Networking Cables
Shielding: Shielded
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8544421000
CNHTS:
8544421100
CAHTS:
8544420090
USHTS:
8544422000
JPHTS:
854442010
BRHTS:
85444200
ECCN:
EAR99