2680170000

Weidmuller
470-2680170000
2680170000

Mfr.:

Description:
Current Transformers - Industrial CMA-61-1500-5A-5VA-1

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
68,40 € 68,40 €
66,52 € 665,20 €
65,25 € 1.631,25 €
64,65 € 3.232,50 €
500 Quote

Product Attribute Attribute Value Select Attribute
Weidmuller
Product Category: Current Transformers - Industrial
1.5 kA
5 A
DIN Rail
5 VA
Brand: Weidmuller
Height: 114 mm
Length: 52 mm
Maximum Operating Temperature: -
Minimum Operating Temperature: -
Factory Pack Quantity: 1
Termination Style: Terminal Block
Width: 95 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8504314035
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
WEIDMULLER