2674560000

Weidmuller
470-2674560000
2674560000

Mfr.:

Description:
DIN Rail Terminal Blocks S2C 2.5 PE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 115

Stock:
115 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,92 € 6,92 €
4,39 € 43,90 €
4,12 € 206,00 €
3,82 € 382,00 €
3,41 € 852,50 €
3,26 € 1.630,00 €
3,18 € 3.180,00 €

Product Attribute Attribute Value Select Attribute
Weidmuller
Product Category: DIN Rail Terminal Blocks
RoHS:  
Feed Through Terminal Block
2 Position
24 A
800 V
Green, Yellow
Thermoplastic (TP)
UL 94 V-0
DIN Rail
20 AWG
14 AWG
59 mm
38 mm
5.1 mm
SNAP IN
Bulk
Brand: Weidmuller
Maximum Operating Temperature: + 130 C
Minimum Operating Temperature: - 60 C
Number of Rows: 1 Row
Product Type: DIN Rail Terminal Blocks
Factory Pack Quantity: 50
Subcategory: Terminal Blocks
Tradename: Klippon
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536901000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
MXHTS:
8536902800
ECCN:
EAR99
Origin Classifications
Country of Origin:
Romania
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Klippon® Connect SNAP IN Terminal Blocks

Weidmuller Klippon® Connect SNAP IN Terminal Blocks feature easy-to-use construction and require low mating forces due to the simple insertion of the stripped conductor. The stripped fine-stranded conductors only need to be inserted into the connection point, and the connection point snaps shut with an audible click to ensure correct connection. When releasing the connection, press the green pusher for easy disconnect. These terminal blocks provide a vibration-resistant, gas-tight connection with copper power rails and a stainless steel spring. Weidmuller Klippon Connect SNAP IN Terminal Blocks are compatible with accessories of the Klippon Connect A series and are ideal for the connection of flexible and fine-stranded conductors with and without ferrules.