2668950000

Weidmuller
470-2668950000
2668950000

Mfr.:

Description:
Terminal Block Tools & Accessories Multi level installation terminal block, Screw connection, Busbar connection, 2.5 mm, 250 V, 24 A, Number of connections: 4, Number of levels: 3, dark beige

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 50

Stock:
50 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,33 € 5,33 €
3,80 € 38,00 €
3,49 € 87,25 €
3,24 € 162,00 €

Product Attribute Attribute Value Select Attribute
Weidmuller
Product Category: Terminal Block Tools & Accessories
RoHS:  
Accessories
Installation Terminal Block
Beige
Bulk
Brand: Weidmuller
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Product Type: Terminal Block Tools & Accessories
Series: AITB
Factory Pack Quantity: 50
Subcategory: Terminal Blocks
Tradename: Klippon
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536901000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
MXHTS:
8536902800
ECCN:
EAR99

Klippon® Connect AITB Terminal Blocks

Weidmuller Klippon® Connect AITB Terminal Blocks and Accessories are an AITB modular terminal block system specially developed to meet the specific requirements and safety regulations for wiring in building installations. The Klippon Connect AITB components feature standardized test points enabling automated testing and checking processes. Maintenance and testing tasks can be carried out safely and quickly. The terminal blocks provide vibration-resistant, gas-tight connections to meet harsh environment requirements. Intuitive handling and a clear design allow terminal functions to be distinguished from each other instantly.