2633690000

Weidmuller
470-2633690000
2633690000

Mfr.:

Description:
Electrical Enclosure Accessories AP 45/LI BK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,80 € 1,80 €
1,67 € 8,35 €
1,34 € 13,40 €
1,27 € 25,40 €
1,24 € 74,40 €
1,21 € 121,00 €
1,11 € 288,60 €
1,07 € 535,00 €
1,05 € 1.050,00 €

Product Attribute Attribute Value Select Attribute
Weidmuller
Product Category: Electrical Enclosure Accessories
Plates
End Plate
45 mm
8 mm
22.8 mm
Black
Brand: Weidmuller
IP Rating: IP00
Material: Polyamide (PA)
Product Type: Electrical Enclosures
Factory Pack Quantity: 20
Subcategory: Enclosures, Racks and Boxes
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
WEIDMULLER