2603510000

Weidmuller
470-2603510000
2603510000

Mfr.:

Description:
Pluggable Terminal Blocks SL 5.08HC/10/90 4.5SN OR BX

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
9 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,70 € 4,70 €
3,34 € 33,40 €
2,93 € 73,25 €
2,36 € 118,00 €
2,30 € 230,00 €
2,24 € 560,00 €
2,18 € 1.090,00 €
2,12 € 2.120,00 €
2,11 € 5.275,00 €

Product Attribute Attribute Value Select Attribute
Weidmuller
Product Category: Pluggable Terminal Blocks
Headers
10 Position
5.08 mm
Solder
Through Hole
PCB Mount
24 A
400 V
Orange
Brand: Weidmuller
Contact Material: Copper
Contact Plating: Tin
Flammability Rating: UL 94 V-0
Housing Material: Polyamide (PA)
Mounting Angle: Right
Product Type: Pluggable Terminal Blocks
Factory Pack Quantity: 50
Subcategory: Terminal Blocks
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536693000
USHTS:
8536694040
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.