2593410000

Weidmuller
470-2593410000
2593410000

Mfr.:

Description:
Current Transformers - Industrial RCMC-5000-AO-P

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
195,90 € 195,90 €
188,43 € 1.884,30 €
185,42 € 4.635,50 €
182,88 € 9.144,00 €
100 Quote

Product Attribute Attribute Value Select Attribute
Weidmuller
Product Category: Current Transformers - Industrial
5 kA
Free Hanging
50 Hz to 60 Hz
Brand: Weidmuller
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Height: 100 mm
Length: 78 mm
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 25 C
Factory Pack Quantity: 1
Termination Style: Wire Leads
Width: 23.1 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9030333800
ECCN:
EAR99

FEATURED PRODUCTS
WEIDMULLER