2575990000

Weidmuller
470-2575990000
2575990000

Mfr.:

Description:
Industrial Relays DRMKITP 115VAC 2CO LD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
20,61 € 20,61 €
13,57 € 135,70 €
12,99 € 259,80 €
12,62 € 631,00 €
12,32 € 1.232,00 €
11,98 € 2.396,00 €
11,79 € 5.895,00 €
11,75 € 11.750,00 €
2.000 Quote

Product Attribute Attribute Value Select Attribute
Weidmuller
Product Category: Industrial Relays
RoHS:  
D
Brand: Weidmuller
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Industrial Relays
Factory Pack Quantity: 10
Subcategory: Relays
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536490099
USHTS:
8537109170
JPHTS:
853710000
ECCN:
EAR99

D-Series PUSH-IN Industrial Relays

Weidmuller D-Series PUSH-IN Industrial Relays are used for insulation and switching amplification in various industrial areas and applications. With up to 28 connection points per socket, the Weidmuller D-Series PUSH-IN Industrial Relay Modules considerably reduce wiring time during installation. An integrated cross-connect interlock option allows the sockets to be connected to each other via jumpers. Each connection has an additional test point, which significantly simplifies maintenance work.