2569000000

Weidmuller
470-2569000000
2569000000

Mfr.:

Description:
Power Supplies - DIN Rail Mount PRO TOP1 120W 12V 10A F

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
167,98 € 167,98 €
165,25 € 1.652,50 €
164,89 € 4.122,25 €
164,37 € 8.218,50 €
100 Quote

Product Attribute Attribute Value Select Attribute
Weidmuller
Product Category: Power Supplies - DIN Rail Mount
PRO TOP1
Brand: Weidmuller
Product Type: DIN Rail Power Supplies
Factory Pack Quantity: 1
Subcategory: AC-DC Power Supply
Tradename: PRO TOP
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PRO TOP1 DIN Rail Power Supplies

Weidmuller PRO TOP1 DIN Rail Power Supplies combine high efficiency and compact housings with high durability and direct parallel connection without diode modules. These design features improve cost-effectiveness and create space in the cabinet. Weidmuller PRO TOP1 DIN Rail Power Supplies feature DCL technology that ensures even difficult loads are operated smoothly while circuit breakers are triggered reliably. The communication capability of the PRO TOP1 series allows permanent condition monitoring and full integration into control systems.