2568040000

Weidmuller
470-2568040000
2568040000

Mfr.:

Description:
Fixed Terminal Blocks LSF-SMT 5.08/03/90 1.5SN BK TU PRT

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,77 € 2,77 €
1,98 € 19,80 €
1,63 € 40,75 €
1,62 € 61,56 €
1,59 € 181,26 €
1,47 € 391,02 €
1,39 € 739,48 €
1,32 € 1.354,32 €

Product Attribute Attribute Value Select Attribute
Weidmuller
Product Category: Fixed Terminal Blocks
3 Position
5.08 mm
Push-In
17.5 A
500 V
28 AWG
14 AWG
PCB Mount
Right Angle
Black
Brand: Weidmuller
Contact Material: Copper Alloy
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Flammability Rating: UL 94 V-0
Height: 10 mm
Length: 14.75 mm
Product: Fixed Terminal Blocks
Product Type: Fixed Terminal Blocks
Factory Pack Quantity: 38
Subcategory: Terminal Blocks
Termination Style: Solder Pin
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536901000
USHTS:
8536901000