2552480000

Weidmuller
470-2552480000
2552480000

Mfr.:

Description:
DIN Rail Terminal Blocks A2T 4 OR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 36

Stock:
36 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,24 € 5,24 €
4,85 € 48,50 €
2,98 € 149,00 €
2,92 € 292,00 €
2,81 € 702,50 €
2,71 € 1.355,00 €
2,64 € 2.640,00 €
2,63 € 6.575,00 €

Product Attribute Attribute Value Select Attribute
Weidmuller
Product Category: DIN Rail Terminal Blocks
Feed Through Terminal Block
4 Position
32 A
800 V
Push-In
Orange
Thermoplastic (TP)
UL 94 V-0
DIN Rail
26 AWG
12 AWG
53.5 mm
6.1 mm
100 mm
Brand: Weidmuller
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Maximum Operating Temperature: + 130 C
Minimum Operating Temperature: - 60 C
Product Type: DIN Rail Terminal Blocks
Factory Pack Quantity: 50
Subcategory: Terminal Blocks
Wire Gauge Range: 26 AWG to 12 AWG
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536904000
ECCN:
EAR99