2536660000

Weidmuller
470-2536660000
2536660000

Mfr.:

Description:
WiFi Modules - 802.11 IE-WL-BL-AP-CL-US

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
15 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
742,52 € 742,52 €

Product Attribute Attribute Value Select Attribute
Weidmuller
Product Category: WiFi Modules - 802.11
REACH - SVHC:
802.11 a/b/g/n
2.4 GHz, 5 GHz
300 Mb/s
Ethernet
12 V
48 V
0 C
+ 60 C
Antenna Connector Type: RP-SMA
Brand: Weidmuller
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Dimensions: 58 mm x 115 mm x 70 mm
Operating Supply Voltage: 24 V
Product Type: WiFi Modules
Factory Pack Quantity: 1
Subcategory: Wireless & RF Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

FEATURED PRODUCTS
WEIDMULLER