2508000000

Weidmuller
470-2508000000
2508000000

Mfr.:

Description:
DIN Rail Terminal Blocks A2C 2.5 DBL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,05 € 2,05 €
1,47 € 14,70 €
1,28 € 25,60 €
1,16 € 58,00 €
1,04 € 104,00 €
0,937 € 187,40 €
0,886 € 443,00 €
0,84 € 840,00 €
0,783 € 1.566,00 €

Product Attribute Attribute Value Select Attribute
Weidmuller
Product Category: DIN Rail Terminal Blocks
Feed Through Terminal Block
2 Position
24 A
800 V
Push-In
Dark Blue
Thermoplastic (TP)
UL 94 V-0
DIN Rail
28 AWG
12 AWG
36.5 mm
5.1 mm
55 mm
Brand: Weidmuller
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Maximum Operating Temperature: + 130 C
Minimum Operating Temperature: - 60 C
Product Type: DIN Rail Terminal Blocks
Factory Pack Quantity: 100
Subcategory: Terminal Blocks
Wire Gauge Range: 28 AWG to 12 AWG
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8536904000
ECCN:
EAR99