2492000000

Weidmuller
470-2492000000
2492000000

Mfr.:

Description:
Pluggable Terminal Blocks LUF 15.00/02/90V 5.0SN BK BX

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
13,43 € 13,43 €
9,56 € 95,60 €
9,11 € 227,75 €
7,07 € 282,80 €
6,91 € 829,20 €
6,65 € 1.862,00 €
6,51 € 3.385,20 €
6,38 € 6.380,00 €
2.520 Quote

Product Attribute Attribute Value Select Attribute
Weidmuller
Product Category: Pluggable Terminal Blocks
RoHS:  
Edge Connectors - PCB
2 Position
15 mm
Push-In
Solder Pin
PCB Mount
101 A
1 kV
18 AWG
6 AWG
Black
Brand: Weidmuller
Contact Material: Copper
Flammability Rating: UL 94 V-0
Height: 47.03 mm
Housing Material: Polyamide (PA)
Length: 26.45 mm
Product Type: Pluggable Terminal Blocks
Factory Pack Quantity: 40
Subcategory: Terminal Blocks
Width: 26.58 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536693000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.