2478810000

470-2478810000
2478810000

Mfr.:

Description:
Circuit Breakers MCB 489 2P D 1.5A ACDC

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Weidmuller
Product Category: Circuit Breakers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
MCB
Circuit Breakers
Thermal Magnetic
1.5 A
277 VAC
60 VDC
2 Pole
Lever
- 35 C
+ 70 C
Non-Illuminated
Brand: Weidmuller
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Mounting Style: DIN Rail Mount
Factory Pack Quantity: 72
Subcategory: Circuit Breakers
Part # Aliases: BR2D1.5UC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536200020
ECCN:
EAR99