2477220000

470-2477220000
2477220000

Mfr.:

Description:
Circuit Breakers MCB 489 1P B 30A ACDC

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Quantities greater than 3 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
35,92 € 35,92 €
27,77 € 138,85 €
27,08 € 1.949,76 €
26,99 € 7.773,12 €
504 Quote

Product Attribute Attribute Value Select Attribute
Weidmuller
Product Category: Circuit Breakers
MCB
Circuit Breakers
Thermal Magnetic
30 A
277 VAC
60 VDC
1 Pole
Lever
- 35 C
+ 70 C
Non-Illuminated
Brand: Weidmuller
Mounting Style: DIN Rail Mount
Factory Pack Quantity: 72
Subcategory: Circuit Breakers
Part # Aliases: BR1B30UC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536200000
CAHTS:
8536200090
USHTS:
8536200040
JPHTS:
853620000
KRHTS:
8536200000
BRHTS:
85362000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.