2467240000

Weidmuller
470-2467240000
2467240000

Mfr.:

Description:
Power Supplies - DIN Rail Mount PRO TOP2 120W 24V 5A UW EX

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
9 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
274,15 € 274,15 €
272,72 € 2.727,20 €

Product Attribute Attribute Value Select Attribute
Weidmuller
Product Category: Power Supplies - DIN Rail Mount
RoHS:  
PRO TOP2
Brand: Weidmuller
Product Type: DIN Rail Power Supplies
Factory Pack Quantity: 1
Subcategory: AC-DC Power Supply
Tradename: PRO TOP
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8504409000
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.