2467000000

Weidmuller
470-2467000000
2467000000

Mfr.:

Description:
Power Supplies - DIN Rail Mount PRO TOP1 480W 24V 20A EX

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
362,97 € 362,97 €
344,03 € 3.440,30 €
314,30 € 7.857,50 €

Product Attribute Attribute Value Select Attribute
Weidmuller
Product Category: Power Supplies - DIN Rail Mount
REACH - SVHC:
1-Phase / Single Phase
480 W
85 VAC to 277 VAC, 80 VDC to 410 VDC
1 Output
24 VDC
20 A
Industrial
125 mm (4.921 in)
68 mm (2.677 in)
130 mm (5.118 in)
PRO TOP1
Brand: Weidmuller
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 40 C
Mounting Style: DIN Rail Mount
Open Frame/Enclosed: Enclosed
Product: Switching Supplies
Product Type: DIN Rail Power Supplies
Factory Pack Quantity: 1
Subcategory: AC-DC Power Supply
Tradename: PRO TOP
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504408390
CAHTS:
8504409093
USHTS:
8504409530
KRHTS:
8504401090
ECCN:
EAR99

PRO TOP1 DIN Rail Power Supplies

Weidmuller PRO TOP1 DIN Rail Power Supplies combine high efficiency and compact housings with high durability and direct parallel connection without diode modules. These design features improve cost-effectiveness and create space in the cabinet. Weidmuller PRO TOP1 DIN Rail Power Supplies feature DCL technology that ensures even difficult loads are operated smoothly while circuit breakers are triggered reliably. The communication capability of the PRO TOP1 series allows permanent condition monitoring and full integration into control systems.