2428520000

Weidmuller
470-2428520000
2428520000

Mfr.:

Description:
DIN Rail Terminal Blocks A3T 2.5 BL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 53

Stock:
53 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,97 € 6,97 €
4,94 € 49,40 €
4,35 € 108,75 €
3,98 € 199,00 €
3,65 € 365,00 €
3,44 € 860,00 €
3,27 € 1.635,00 €
3,13 € 3.130,00 €

Product Attribute Attribute Value Select Attribute
Weidmuller
Product Category: DIN Rail Terminal Blocks
RoHS:  
Feed Through Terminal Block
6 Position
22 A
800 V
Push-In
Blue
Thermoplastic (TP)
UL 94 V-0
DIN Rail
28 AWG
12 AWG
64.5 mm
5.1 mm
110 mm
Brand: Weidmuller
Maximum Operating Temperature: + 130 C
Minimum Operating Temperature: - 60 C
Product Type: DIN Rail Terminal Blocks
Factory Pack Quantity: 50
Subcategory: Terminal Blocks
Wire Gauge Range: 28 AWG to 12 AWG
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536904000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Romania
Assembly Country of Origin:
Romania
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.