2426390000

Weidmuller
470-2426390000
2426390000

Mfr.:

Description:
Sensor Junction Blocks UR67-PB-78-16DI-12-60M

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
467,16 € 467,16 €
453,60 € 4.536,00 €
444,77 € 11.119,25 €

Product Attribute Attribute Value Select Attribute
Weidmuller
Product Category: Sensor Junction Blocks
M12
12 Port
M12
5 Pin
18 VDC to 30 VDC
200 mA
A Coded, B Coded
Zinc
IP67
UR67
Brand: Weidmuller
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: - 10 C
Product Type: I/O Modules
Factory Pack Quantity: 1
Subcategory: I/O Modules
Tradename: u-remote
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8537109170
JPHTS:
853710000
ECCN:
EAR99

FEATURED PRODUCTS
WEIDMULLER