2051290000

Weidmuller
470-2051290000
2051290000

Mfr.:

Description:
DIN Rail Terminal Blocks A2C 4 WT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 322

Stock:
322 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,12 € 2,12 €
1,52 € 15,20 €
1,32 € 26,40 €
1,20 € 60,00 €
1,08 € 108,00 €
1,01 € 202,00 €
0,92 € 460,00 €
0,869 € 869,00 €
0,825 € 1.650,00 €

Product Attribute Attribute Value Select Attribute
Weidmuller
Product Category: DIN Rail Terminal Blocks
Feed Through Terminal Block
2 Position
32 A
800 V
Push-In
White
Thermoplastic (TP)
UL 94 V-0
DIN Rail
26 AWG
12 AWG
39.5 mm
6.1 mm
60 mm
Brand: Weidmuller
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: RO
Maximum Operating Temperature: + 130 C
Minimum Operating Temperature: - 60 C
Product Type: DIN Rail Terminal Blocks
Factory Pack Quantity: 100
Subcategory: Terminal Blocks
Wire Gauge Range: 26 AWG to 12 AWG
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536904000
ECCN:
EAR99