1988280000

Weidmuller
470-1988280000
1988280000

Mfr.:

Description:
DIN Rail Terminal Blocks AAP13 1.5 LI-LI

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.026

Stock:
1.026 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,01 € 5,01 €
4,10 € 41,00 €
3,84 € 96,00 €
3,53 € 176,50 €
3,28 € 328,00 €
3,11 € 777,50 €
2,95 € 1.475,00 €
2,82 € 2.820,00 €
2,74 € 6.850,00 €

Product Attribute Attribute Value Select Attribute
Weidmuller
Product Category: DIN Rail Terminal Blocks
RoHS:  
Signal Marshalling Terminal Block
2 Position
41 A
250 V
Push-In
Beige
Thermoplastic (TP)
UL 94 V-0
DIN Rail
22 AWG
8 AWG
96 mm
8.1 mm
47 mm
Brand: Weidmuller
Maximum Operating Temperature: + 130 C
Minimum Operating Temperature: - 60 C
Product Type: DIN Rail Terminal Blocks
Factory Pack Quantity: 50
Subcategory: Terminal Blocks
Wire Gauge Range: 22 AWG to 8 AWG
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536904000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Romania
Assembly Country of Origin:
Romania
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.