1969190000

Weidmuller
470-1969190000
1969190000

Mfr.:

Description:
Pluggable Terminal Blocks BCF 3.81/12/180 SN OR BX

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 47

Stock:
47 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
14,77 € 14,77 €
10,51 € 105,10 €
10,40 € 260,00 €
8,51 € 425,50 €
8,46 € 2.115,00 €
8,40 € 4.200,00 €
8,33 € 8.330,00 €

Product Attribute Attribute Value Select Attribute
Weidmuller
Product Category: Pluggable Terminal Blocks
Receptacles
12 Position
3.81 mm
Screwless
Spring Clamp
Panel Mount
17.5 A
320 V
26 AWG
16 AWG
26 AWG to 16 AWG
Orange
Brand: Weidmuller
Contact Material: Copper Alloy
Contact Plating: Tin
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Flammability Rating: UL 94 V-0
Height: 7.9 mm
Housing Material: Polyamide (PA)
Length: 22 mm
Product Type: Pluggable Terminal Blocks
Factory Pack Quantity: 50
Subcategory: Terminal Blocks
Width: 45.81 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536693000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99