1944330000

Weidmuller
470-1944330000
1944330000

Mfr.:

Description:
Pluggable Terminal Blocks 5.08HC/02/180F SN BK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 744

Stock:
744 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,64 € 3,64 €
2,59 € 25,90 €
2,27 € 56,75 €
2,06 € 103,00 €
1,72 € 154,80 €
1,62 € 437,40 €
1,54 € 831,60 €
1,53 € 1.652,40 €
1,51 € 3.805,20 €

Product Attribute Attribute Value Select Attribute
Weidmuller
Product Category: Pluggable Terminal Blocks
Plugs
2 Position
5.08 mm
Screw
Screw
Cable Mounts
20 A
300 V
26 AWG
12 AWG
26 AWG to 12 AWG
Black
BLZ
Bulk
Brand: Weidmuller
Contact Material: Copper Alloy
Contact Plating: Tin
Flammability Rating: UL 94 V-0
Height: 16.1 mm
Housing Material: Polybutylene Terephthalate (PBT)
Length: 20 mm
Mounting Angle: Straight
Product Type: Pluggable Terminal Blocks
Factory Pack Quantity: 90
Subcategory: Terminal Blocks
Width: 19.96 mm
Unit Weight: 5,133 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.