1924640000

Weidmuller
470-1924640000
1924640000

Mfr.:

Description:
Headers & Wire Housings BUZ 10.16HP/04/180F AG BK BX

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 10

Stock:
10 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
18,41 € 18,41 €
14,97 € 149,70 €
11,03 € 220,60 €
10,84 € 650,40 €
10,30 € 1.030,00 €
9,65 € 2.509,00 €
9,35 € 4.675,00 €

Product Attribute Attribute Value Select Attribute
Weidmuller
Product Category: Headers & Wire Housings
Headers
4 Position
10.16 mm (0.4 in)
1 Row
Panel Mount
Spring Clamp
Straight
Socket (Female)
Silver
22 AWG to 4 AWG
- 50 C
+ 130 C
Brand: Weidmuller
Contact Material: Copper Alloy
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Current Rating: 60 A
Flammability Rating: UL 94 V-0
Housing Colour: Black
Housing Material: Polyamide (PA)
IP Rating: IP20
Product Type: Headers & Wire Housings
Factory Pack Quantity: 20
Subcategory: Headers & Wire Housings
Voltage Rating: 600 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536693000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

FEATURED PRODUCTS
WEIDMULLER