1909670000

Weidmuller
470-1909670000
1909670000

Mfr.:

Description:
Cable Glands, Strain Reliefs & Cord Grips VG M16-K67 4-8

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,20 € 1,20 €
1,03 € 10,30 €
0,963 € 24,08 €
0,894 € 44,70 €
0,869 € 86,90 €
0,859 € 429,50 €
0,834 € 834,00 €
0,83 € 2.075,00 €

Product Attribute Attribute Value Select Attribute
Weidmuller
Product Category: Cable Glands, Strain Reliefs & Cord Grips
Cable Glands, Strain Reliefs & Cord Grips
Cable Glands
Standard Plastic Straight Cable Gland
Polyamide (PA)
M16
8 mm
Brand: Weidmuller
Length: 34.5 mm
Mounting Style: Cable
Factory Pack Quantity: 50
Subcategory: Wire & Cable Management
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
3926909790
Origin Classifications
Country of Origin:
Turkey
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
WEIDMULLER