1890290000

Weidmuller
470-1890290000
1890290000

Mfr.:

Description:
Pluggable Terminal Blocks BLT 5.08HC/09/180LR SN OR BX

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 30

Stock:
30 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
22,42 € 22,42 €
16,04 € 160,40 €
14,33 € 429,90 €
12,45 € 747,00 €
12,17 € 1.460,40 €
12,00 € 3.240,00 €
11,91 € 6.074,10 €
1.020 Quote

Product Attribute Attribute Value Select Attribute
Weidmuller
Product Category: Pluggable Terminal Blocks
Receptacles
9 Position
5.08 mm
Screw
Spring Clamp
Panel Mount
27 A
400 V
26 AWG
14 AWG
26 AWG to 14 AWG
Orange
Brand: Weidmuller
Contact Material: Copper Alloy
Contact Plating: Tin
Flammability Rating: UL 94 V-0
Height: 15.1 mm
Housing Material: Polybutylene Terephthalate (PBT)
Length: 31.8 mm
Product Type: Pluggable Terminal Blocks
Factory Pack Quantity: 30
Subcategory: Terminal Blocks
Width: 55.54 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536693000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.