1873590000

Weidmuller
470-1873590000
1873590000

Mfr.:

Description:
Heavy Duty Power Connectors HDC HE 24 MP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7

Stock:
7
Can Dispatch Immediately
On Order:
34
Expected 7/2/2026
Factory Lead Time:
17
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
21,89 € 21,89 €
18,49 € 184,90 €
17,34 € 433,50 €
16,51 € 825,50 €
15,82 € 1.582,00 €
15,65 € 3.912,50 €

Product Attribute Attribute Value Select Attribute
Weidmuller
Product Category: Heavy Duty Power Connectors
REACH - SVHC:
HDC
Inserts
16 A
24 Position
Push-In
500 V
8
Male
Polycarbonate (PC)
Silver
Copper Alloy
20 AWG
12 AWG
Rockstar
Brand: Weidmuller
Contact Gender: Male
Country of Assembly: CN
Country of Diffusion: Not Available
Country of Origin: CN
Flammability Rating: UL 94 V-0
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Mounting Angle: Straight
Number of Rows: 2 Row
Product Type: Heavy Duty Power Connectors
Factory Pack Quantity: 1
Subcategory: Power Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536699099
CAHTS:
8536690090
USHTS:
8536698000
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99