1862490000

Weidmuller
470-1862490000
1862490000

Mfr.:

Description:
Headers & Wire Housings SC-SMT 3.81/04/90G 3.2SN BK BX

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
83
Expected 6/4/2026
550
Expected 6/5/2026
Factory Lead Time:
14
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,40 € 2,40 €
1,52 € 15,20 €
1,36 € 68,00 €
1,25 € 125,00 €
1,07 € 267,50 €
1,01 € 505,00 €
0,946 € 946,00 €
0,937 € 2.342,50 €
0,929 € 4.645,00 €

Product Attribute Attribute Value Select Attribute
Weidmuller
Product Category: Headers & Wire Housings
RoHS:  
Headers
Pin Header
4 Position
3.81 mm (0.15 in)
1 Row
Through Hole
Solder Pin
Right Angle
Pin (Male)
Tin
3.2 mm (0.126 in)
28 AWG to 16 AWG
- 50 C
+ 120 C
Brand: Weidmuller
Contact Material: Copper Alloy
Current Rating: 17.5 A
Flammability Rating: UL 94 V-0
Housing Colour: Black
Housing Gender: Male
Housing Material: Liquid Crystal Polymer (LCP)
IP Rating: IP20
Product Type: Headers & Wire Housings
Factory Pack Quantity: 50
Subcategory: Headers & Wire Housings
Voltage Rating: 160 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536693000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
WEIDMULLER